PLA03F10810 vs 94539-9203 feature comparison

PLA03F10810 Amphenol Positronic

Buy Now Datasheet

94539-9203 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POLARIZED COMPATIBLE CONTACT: 94539-1000, POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information PLA03M10810
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Shell Material POLYAMIDE

Compare PLA03F10810 with alternatives

Compare 94539-9203 with alternatives