PL75CY-210
vs
PL75CY-224
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VERTIV CO
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Diameter |
0.593 inch
|
0.593 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RF TRB CONNECTOR
|
RF TWINAXIAL-BNC CONNECTOR
|
Contact Gender |
FEMALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
0.5 GHz
|
0.5 GHz
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
3
|
3
|
Body Depth |
|
1.44 inch
|
Coupling Type |
|
BAYONET
|
Filter Feature |
|
NO
|
Insulator Material |
|
POLYTETRAFLUORO ETHYLENE
|
Mounting Type |
|
CABLE
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Termination Type |
|
CRIMP
|
|
|
|
Compare PL75CY-210 with alternatives
Compare PL75CY-224 with alternatives