PL50C-015A
vs
PL50C-021
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TROMPETER ELECTRONICS INC
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Additional Feature |
APPLICABLE CABLE: RG-71
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF CONNECTOR
|
RF TPS CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
FEMALE
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
MIL Conformance |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
2
|
2
|
Body Depth |
|
0.643 inch
|
Contact Style |
|
COAX
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
0.5 GHz
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
BRASS
|
Total Number of Contacts |
|
1
|
|
|
|
Compare PL50C-021 with alternatives