PL375MCS-207
vs
PL375MC-213
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EMERSON NETWORK POWER
|
TROMPETER ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Depth |
1.56 inch
|
|
Body Diameter |
0.65 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
RF TWINAXIAL CONNECTOR
|
TRIAXIAL CONNECTOR
|
Contact Gender |
FEMALE
|
MALE
|
Contact Style |
COAX
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
0.5 GHz
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
|
Base Number Matches |
3
|
4
|
Additional Feature |
|
STANDARD:MIL-C-49142
|
Contact Finish Mating |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Panel Mount |
|
NO
|
|
|
|
Compare PL375MCS-207 with alternatives