PL375MC-213
vs
PL375MCS-226
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TROMPETER ELECTRONICS INC
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD:MIL-C-49142
|
|
Connector Type |
TRIAXIAL CONNECTOR
|
RF TWINAXIAL CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Panel Mount |
NO
|
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
4
|
3
|
Body Depth |
|
1.68 inch
|
Body Diameter |
|
0.65 inch
|
Body/Shell Style |
|
PLUG
|
Contact Style |
|
COAX
|
Mounting Option 1 |
|
LOCKING
|
Mounting Type |
|
CABLE
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
0.5 GHz
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
BRASS
|
Total Number of Contacts |
|
1
|
|
|
|
Compare PL375MCS-226 with alternatives