PL155ACFL-308 vs PL155AC-308 feature comparison

PL155ACFL-308 Vertiv Inc

Buy Now Datasheet

PL155AC-308 Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VERTIV CO CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 1.322 inch 1.352 inch
Body Diameter 0.442 inch 0.484 inch
Body/Shell Style PLUG PLUG
Contact Style COAX COAX
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 3 4
Connector Type RF TRIAXIAL CONNECTOR
Contact Gender MALE
Coupling Type BAYONET
Filter Feature NO
Operating Frequency-Max 0.5 GHz
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material BRASS

Compare PL155ACFL-308 with alternatives

Compare PL155AC-308 with alternatives