PL155ACFL-308
vs
2-330311-2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
1.352 inch
|
|
Body Diameter |
0.484 inch
|
0.275 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RF TRIAXIAL CONNECTOR
|
RF CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
BAYONET
|
THREADED
|
Filter Feature |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
0.5 GHz
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
NICKEL
|
GOLD
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
APPLICABLE CABLES: RG 161/U, RG 178/U, RG 178A/U, RG 196/U
|
Cable Types |
|
RG-178/U
|
Characteristic Impedance |
|
75 Ω
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
FLUOROPOLYMER
|
MIL Conformance |
|
NO
|
Mating Information |
|
2-330312-2
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare PL155ACFL-308 with alternatives