PL155ACFL-303
vs
PL155AC-219
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
TROMPETER ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Body Depth |
1.146 inch
|
|
Body Diameter |
0.484 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RF TRIAXIAL CONNECTOR
|
TRIAXIAL CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
|
Coupling Type |
BAYONET
|
BAYONET
|
Filter Feature |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
|
Operating Frequency-Max |
0.5 GHz
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
NICKEL
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
|
Base Number Matches |
4
|
4
|
Contact Finish Mating |
|
NICKEL
|
Contact Finish Termination |
|
NICKEL
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
|
|
|
Compare PL155ACFL-303 with alternatives