PL155ACFL-301 vs PL155AC-306 feature comparison

PL155ACFL-301 Bel Fuse

Buy Now Datasheet

PL155AC-306 Vertiv Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer BEL FUSE INC VERTIV CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 1.146 inch 1.322 inch
Body Diameter 0.484 inch 0.442 inch
Body/Shell Style PLUG PLUG
Connector Type RF TRIAXIAL CONNECTOR
Contact Gender MALE FEMALE
Contact Style COAX COAX
Coupling Type BAYONET
Filter Feature NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 0.5 GHz
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 3 4
Mounting Option 1 LOCKING

Compare PL155ACFL-301 with alternatives