PL155ACFL-223 vs PL155ACFL-224 feature comparison

PL155ACFL-223 Bel Fuse

Buy Now Datasheet

PL155ACFL-224 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 1.146 inch 1.352 inch
Body Diameter 0.484 inch 0.484 inch
Body/Shell Style PLUG PLUG
Connector Type RF TWINAXIAL CONNECTOR RF TWINAXIAL CONNECTOR
Contact Gender MALE MALE
Contact Style COAX COAX
Coupling Type BAYONET BAYONET
Filter Feature NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 0.5 GHz 0.5 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1

Compare PL155ACFL-223 with alternatives

Compare PL155ACFL-224 with alternatives