PL155ACFL-213 vs PL155ACFL-207 feature comparison

PL155ACFL-213 Bel Fuse

Buy Now Datasheet

PL155ACFL-207 Vertiv Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC VERTIV CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 1.352 inch 1.322 inch
Body Diameter 0.484 inch 0.442 inch
Body/Shell Style PLUG PLUG
Connector Type RF TWINAXIAL CONNECTOR
Contact Gender MALE
Contact Style COAX COAX
Coupling Type BAYONET
Filter Feature NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 0.5 GHz
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 2 2
Mounting Option 1 LOCKING

Compare PL155ACFL-213 with alternatives

Compare PL155ACFL-207 with alternatives