PL155ACFL-212 vs PL155ACFL-305 feature comparison

PL155ACFL-212 Vertiv Inc

Buy Now Datasheet

PL155ACFL-305 Trompeter

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VERTIV CO TROMPETER ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 1.322 inch
Body Diameter 0.442 inch
Body/Shell Style PLUG PLUG
Contact Style COAX
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1
Termination Type CRIMP CRIMP
Total Number of Contacts 1
Base Number Matches 2 3
Additional Feature STANDARD: MIL-C-49142
Connector Type TRIAXIAL CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance YES
Operating Frequency-Max 0.5 GHz
Option GENERAL PURPOSE
Panel Mount NO

Compare PL155ACFL-212 with alternatives