PL155AC-308 vs PL155ACFL-306 feature comparison

PL155AC-308 Vertiv Inc

Buy Now Datasheet

PL155ACFL-306 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer VERTIV CO BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 1.322 inch 1.352 inch
Body Diameter 0.442 inch 0.484 inch
Body/Shell Style PLUG PLUG
Contact Gender FEMALE MALE
Contact Style COAX COAX
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 4 4
Connector Type RF TRIAXIAL CONNECTOR
Coupling Type BAYONET
Filter Feature NO
Operating Frequency-Max 0.5 GHz
Option GENERAL PURPOSE
Panel Mount NO

Compare PL155ACFL-306 with alternatives