PL155AC-223 vs PL155AC-224 feature comparison

PL155AC-223 Bel Fuse

Buy Now Datasheet

PL155AC-224 Trompeter

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC TROMPETER ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Category CO2 Kg 3.89 3.89
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Body Depth 1.146 inch
Body Diameter 0.484 inch
Body/Shell Style PLUG PLUG
Connector Type RF TWINAXIAL CONNECTOR TRIAXIAL CONNECTOR
Contact Gender MALE MALE
Contact Style COAX
Coupling Type BAYONET THREADED
Filter Feature NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1
Operating Frequency-Max 0.5 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish NICKEL
Shell Material BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1
Base Number Matches 3 3
Contact Finish Mating NICKEL
Contact Finish Termination NICKEL
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare PL155AC-223 with alternatives