PL155AC-221
vs
PL155AC-202
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EMERSON NETWORK POWER
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
Body Depth |
1.146 inch
|
1.116 inch
|
Body Diameter |
0.484 inch
|
0.339 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RF TWINAXIAL CONNECTOR
|
|
Contact Finish Mating |
NICKEL
|
|
Contact Finish Termination |
NICKEL
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
0.5 GHz
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
4
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Mounting Option 1 |
|
LOCKING
|
|
|
|