PL123-09HOCA vs PL123-09SC feature comparison

PL123-09HOCA Microchip Technology Inc

Buy Now Datasheet

PL123-09SC PhaseLink Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PHASELINK CORP
Package Description TSSOP, TSSOP16,.25 ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 5 mm
Load Capacitance (CL) 30 pF
Logic IC Type LOW SKEW CLOCK DRIVER
Max I(ol) 0.012 A
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 9
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Power Supply Current-Max (ICC) 32 mA
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 0.35 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
fmax-Min 10 MHz
Base Number Matches 2 2

Compare PL123-09HOCA with alternatives