PKM4110DPIPNBLA vs PKM4110DPINBMLA feature comparison

PKM4110DPIPNBLA Ericsson

Buy Now Datasheet

PKM4110DPINBMLA Ericsson

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ERICSSON POWER MODULES AB ERICSSON POWER MODULES AB
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 53 V 53 V
JESD-30 Code R-XDMA-T8 R-XDMA-T8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 115.5 W 115.5 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2

Compare PKM4110DPIPNBLA with alternatives

Compare PKM4110DPINBMLA with alternatives