PKF4910API
vs
PKF4910API
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ERICSSON POWER MODULES AB
|
POWER-ONE INC
|
Part Package Code |
MODULE
|
|
Package Description |
DIP, DIP18,1.0,200
|
DIP,
|
Pin Count |
18
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
72 V
|
72 V
|
Input Voltage-Min |
38 V
|
38 V
|
Input Voltage-Nom |
53 V
|
53 V
|
JESD-30 Code |
R-XDMA-T18
|
R-PDIP-T18
|
Length |
47.8 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Output Current-Max |
3 A
|
|
Output Voltage-Max |
4.08 V
|
4.08 V
|
Output Voltage-Min |
1.75 V
|
1.75 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP18,1.0,200
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.05 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
5 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
9.9 W
|
9.9 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
23.5 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Terminal Finish |
|
PALLADIUM OVER NICKEL
|
|
|
|
Compare PKF4910API with alternatives
Compare PKF4910API with alternatives