PKB4111CPIHS
vs
PQ60050QTA30NRS-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ERICSSON POWER MODULES AB
SYNQOR INC
Part Package Code
MODULE
MODULE
Package Description
,
QUARTER BRICK PACKAGE-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
35 V
Input Voltage-Nom
53 V
48 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4 V
4 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Temperature Grade
AUTOMOTIVE
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
140 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Synqor
Approvals
CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
85%
JESD-609 Code
e3
Length
58.4 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Output Current-Max
30 A
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Seated Height-Max
11.4 mm
Switching Frequency-Max
230 kHz
Terminal Finish
MATTE TIN OVER NICKEL
Width
36.8 mm
Compare PKB4111CPIHS with alternatives
Compare PQ60050QTA30NRS-G with alternatives