PK1018-102K-UL vs NLI108C102KUTBF feature comparison

PK1018-102K-UL 3L Electronic Corporation

Buy Now Datasheet

NLI108C102KUTBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer 3L ELECTRONIC CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Cylindrical Radial
DC Resistance 0.844 Ω 0.844 Ω
Inductance-Nom (L) 1000 µH 1000 µH
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.8 mm 0.8 mm
Lead Length 15 mm 15 mm
Lead Spacing 6 mm 5 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Diameter 12 mm 12 mm
Package Length 21 mm 21 mm
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Rated Current-Max 0.66 A 0.66 A
Shape/Size Description CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code Yes
Core Material Wirewound
Inductor Application POWER INDUCTOR
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare PK1018-102K-UL with alternatives

Compare NLI108C102KUTBF with alternatives