PK10-30S-R-TGF vs S2SDT-15-28-L-16.22-SR feature comparison

PK10-30S-R-TGF 3M Interconnect

Buy Now Datasheet

S2SDT-15-28-L-16.22-SR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED, LOW PROFILE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8544.42
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare PK10-30S-R-TGF with alternatives

Compare S2SDT-15-28-L-16.22-SR with alternatives