PK0406-152K-S0 vs PK0406-152K-S6-TF feature comparison

PK0406-152K-S0

Part not found

Search for PK0406-152K-S0

PK0406-152K-S6-TF 3L Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer 3L ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Cylindrical
DC Resistance 13 Ω
Inductance-Nom (L) 1500 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.55 mm
Lead Spacing 2 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Diameter 5.5 mm
Package Length 8 mm
Package Style Radial
Packing Method Tape
Quality Factor-Min (at L-nom) 80
Rated Current-Max 0.12 A
Self Resonance Frequency 0.8 MHz
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Special Feature Q MEASURED AT 252KHZ
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.001 MHz
Tolerance 10%
Base Number Matches 1

Compare PK0406-152K-S6-TF with alternatives