PJT7413_S1_00001 vs NTTD2P02R2 feature comparison

PJT7413_S1_00001 PanJit Semiconductor

Buy Now Datasheet

NTTD2P02R2 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC ON SEMICONDUCTOR
Package Description GREEN, PLASTIC PACKAGE-6 SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 2.5 A 2.4 A
Drain-source On Resistance-Max 0.085 Ω 0.09 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G6 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 6 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 8
Manufacturer Package Code CASE 846A-02
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.78 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare PJT7413_S1_00001 with alternatives

Compare NTTD2P02R2 with alternatives