PJSOT05C-03_R1_10001 vs PJSOT05C-03_R2_10001 feature comparison

PJSOT05C-03_R1_10001 PanJit Semiconductor

Buy Now Datasheet

PJSOT05C-03_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
Breakdown Voltage-Min 6 V 6 V
Breakdown Voltage-Nom 6 V 6 V
Clamping Voltage-Max 12.6 V 12.6 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Peak Rev Power Dis-Max 250 W 250 W
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare PJSOT05C-03_R1_10001 with alternatives

Compare PJSOT05C-03_R2_10001 with alternatives