PJD4NA60_L2_00001
vs
FDP4N60NZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
217 mJ
223.8 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
600 V
Drain Current-Max (ID)
4 A
3.8 A
Drain-source On Resistance-Max
2.4 Ω
2.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
TO-220AB
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
16 A
15 A
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Package Description
FLANGE MOUNT, R-PSFM-T3
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
89 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PJD4NA60_L2_00001 with alternatives
Compare FDP4N60NZ with alternatives