PJ5821 vs 1N5821T&A feature comparison

PJ5821 Promax-Johnton Electronic Corporation

Buy Now Datasheet

1N5821T&A Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP CONTINENTAL DEVICE INDIA LTD
Package Description O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 0.9 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Reference Standard IATF 16949
Reverse Current-Max 1500 µA
Reverse Test Voltage 30 V

Compare PJ5821 with alternatives

Compare 1N5821T&A with alternatives