PJ1085CM-3.3 vs LMS1587CT-3.3/NOPB feature comparison

PJ1085CM-3.3 Promax-Johnton Electronic Corporation

Buy Now Datasheet

LMS1587CT-3.3/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP TEXAS INSTRUMENTS INC
Part Package Code D2PAK SFM
Package Description TO-263, 3 PIN TO-220, 3 PIN
Pin Count 4 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.3 V 1.3 V
Input Voltage-Max 12 V 13 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
Length 10.25 mm 14.986 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.366 V 3.365 V
Output Voltage1-Min 3.234 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm 19.55 mm
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8.54 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.15 V
Input Voltage Absolute-Max 13 V
JESD-609 Code e3
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0165%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Packing Method TUBE
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)

Compare PJ1085CM-3.3 with alternatives

Compare LMS1587CT-3.3/NOPB with alternatives