PIS4716-121M-04 vs MS124-121MT feature comparison

PIS4716-121M-04 FASTRON GmBH

Buy Now Datasheet

MS124-121MT Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FASTRON ELECTRONICS INC JOHANSON DIELECTRICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE
DC Resistance 0.38 Ω 0.38 Ω
Inductance-Nom (L) 120 µH 120 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 1.1 A 1.1 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Case/Size Code 4747
Package Height 4.5 mm
Package Length 12 mm
Package Style SMT
Package Width 12 mm

Compare PIS4716-121M-04 with alternatives

Compare MS124-121MT with alternatives