PIS2816-181M-04
vs
MS74-181MB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FASTRON ELECTRONICS INC
JOHANSON DIELECTRICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.98 Ω
0.98 Ω
Inductance-Nom (L)
180 µH
180 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Rated Current-Max
0.42 A
0.42 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Case/Size Code
2929
Package Height
4.5 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Compare PIS2816-181M-04 with alternatives
Compare MS74-181MB with alternatives