PIP24
vs
PHP24H1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PROTEK DEVICES
PROTEK DEVICES
Package Description
PLASTIC, PIP, 2 PIN
HERMETIC SEALED, GLASS, PHP, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
40 V
40 V
Breakdown Voltage-Nom
40 V
40 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
67 V
67 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PXSS-X2
R-LXSS-X2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
7500 W
7500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
245
245
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
7.5 W
7.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
34 V
34 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
4
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Reverse Current-Max
250 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIP24 with alternatives
Compare PHP24H1 with alternatives