PIP120 vs PHP120 feature comparison

PIP120 ProTek Devices

Buy Now Datasheet

PHP120 Semtech Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES SEMTECH CORP
Package Description PLASTIC, PIP, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 200 V
Breakdown Voltage-Nom 200 V 200 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 319 V 319 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PXSS-X2 R-CUPM-X2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SPECIAL SHAPE POST/STUD MOUNT
Peak Reflow Temperature (Cel) 245
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 7.5 W 7.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 170 V 170 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UPPER
Base Number Matches 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 250 µA

Compare PIP120 with alternatives

Compare PHP120 with alternatives