PIC6-101-KT
vs
PIC6ER-101-KTQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.35 Ω
0.35 Ω
Inductance-Nom (L)
100 µH
100 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
5.8 mm
5.8 mm
Package Length
10.4 mm
10.4 mm
Package Style
SMT
SMT
Packing Method
TR
TR
Rated Current-Max
0.97 A
0.97 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
MATTE TIN/TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
10%
10%
Base Number Matches
7
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Compare PIC6-101-KT with alternatives
Compare PIC6ER-101-KTQ with alternatives