PIC4ER-680-KTW vs PIC463-680-KTQ feature comparison

PIC4ER-680-KTW RCD Components Inc

Buy Now Datasheet

PIC463-680-KTQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 68 µH 68 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5.5 mm 5.5 mm
Package Length 8.1 mm 8.1 mm
Package Style SMT SMT
Packing Method TR TR
Rated Current-Max 0.85 A 0.85 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare PIC4ER-680-KTW with alternatives

Compare PIC463-680-KTQ with alternatives