PIC32MZ2048EFH144T250I/PL vs PIC32MZ2048EFM144-250I/PL feature comparison

PIC32MZ2048EFH144T250I/PL Microchip Technology Inc

Buy Now Datasheet

PIC32MZ2048EFM144-250I/PL Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LFQFP, LFQFP,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size 32 32
Boundary Scan YES NO
CPU Family PIC32 PIC32
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3
Length 20 mm 20 mm
Low Power Mode YES
Number of DMA Channels 16 8
Number of External Interrupts 5
Number of I/O Lines 120 120
Number of Terminals 144 144
Number of Timers 9 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 524288
RAM (words) 524288
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.6 mm 1.6 mm
Speed 252 MHz 252 MHz
Supply Current-Max 135 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.1 V 2.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2018-06-12

Compare PIC32MZ2048EFH144T250I/PL with alternatives

Compare PIC32MZ2048EFM144-250I/PL with alternatives