PIC32MZ2048EFH064T-250I/PT
vs
PIC32MZ2048EFM064250I/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
TQFP-64
Reach Compliance Code
compliant
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
NO
CPU Family
PIC32
PIC32
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
10 mm
Low Power Mode
YES
Number of DMA Channels
16
8
Number of External Interrupts
5
Number of I/O Lines
46
46
Number of Terminals
64
64
Number of Timers
9
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
524288
RAM (words)
524288
ROM (words)
2097152
2097152
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
252 MHz
252 MHz
Supply Current-Max
135 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.1 V
2.1 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Compare PIC32MZ2048EFH064T-250I/PT with alternatives
Compare PIC32MZ2048EFM064250I/PT with alternatives