PIC32MZ2048EFG144-E/PH
vs
PIC32MZ2048EFG144-I/PL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-144
LQFP-144
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
7 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
PIC32
PIC32
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e3
Length
16 mm
20 mm
Low Power Mode
YES
YES
Number of DMA Channels
16
16
Number of External Interrupts
5
5
Number of I/O Lines
120
120
Number of Terminals
144
144
Number of Timers
9
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
524288
524288
RAM (words)
524288
524288
ROM (words)
2097152
2097152
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.6 mm
Speed
180 MHz
252 MHz
Supply Current-Max
150 mA
135 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.1 V
2.1 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
16 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC32MZ2048EFG144-E/PH with alternatives
Compare PIC32MZ2048EFG144-I/PL with alternatives