PIC32MZ2048ECG100T-I/PF
vs
PIC32MZ2048ECG100-I/PF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
7 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
PIC32
PIC32
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of DMA Channels
8
8
Number of External Interrupts
5
5
Number of I/O Lines
78
78
Number of Serial I/Os
4
Number of Terminals
100
100
Number of Timers
9
9
On Chip Program ROM Width
32
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
524288
524288
ROM (words)
524288
2097152
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
200 MHz
200 MHz
Supply Current-Max
130 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
On Chip Data RAM Width
8
Compare PIC32MZ2048ECG100T-I/PF with alternatives
Compare PIC32MZ2048ECG100-I/PF with alternatives