PIC32MZ2048ECG100-V/PF
vs
PIC32MZ2048ECG100T-I/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-100
12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
20
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
PIC32
PIC32
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
12 mm
Number of I/O Lines
78
78
Number of Terminals
100
100
On Chip Program ROM Width
8
32
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE
ROM (words)
2097152
524288
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
180 MHz
200 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
14 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Format
FIXED POINT
Integrated Cache
YES
JESD-609 Code
e3
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
5
Number of Serial I/Os
4
Number of Timers
9
Package Equivalence Code
TQFP100,.55SQ,16
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
524288
Supply Current-Max
130 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC32MZ2048ECG100-V/PF with alternatives
Compare PIC32MZ2048ECG100T-I/PT with alternatives