PIC32MZ1024EFM144T-E/JWX vs PIC32MZ1024EFH144T-E/PH feature comparison

PIC32MZ1024EFM144T-E/JWX Microchip Technology Inc

Buy Now Datasheet

PIC32MZ1024EFH144T-E/PH Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFBGA-144 TQFP-144
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B144 S-PQFP-G144
JESD-609 Code e1
Length 7 mm 16 mm
Low Power Mode YES YES
Number of DMA Channels 12 12
Number of External Interrupts 5 5
Number of I/O Lines 120 120
Number of Terminals 144 144
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 524288 524288
RAM (words) 524288 524288
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.02 mm 1.2 mm
Speed 180 MHz 180 MHz
Supply Current-Max 150 mA 150 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.1 V 2.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position BOTTOM QUAD
Width 7 mm 16 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC32MZ1024EFM144T-E/JWX with alternatives

Compare PIC32MZ1024EFH144T-E/PH with alternatives