PIC32MZ1024EFM100T-E/PT vs PIC32MZ1024EFF100-E/PF feature comparison

PIC32MZ1024EFM100T-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC32MZ1024EFF100-E/PF Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-100 TQFP-100
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 12 mm 14 mm
Low Power Mode YES YES
Number of DMA Channels 12 12
Number of External Interrupts 5 5
Number of I/O Lines 78 78
Number of Terminals 100 100
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 524288 262144
RAM (words) 524288 262144
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 180 MHz 180 MHz
Supply Current-Max 150 mA 150 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.1 V 2.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare PIC32MZ1024EFM100T-E/PT with alternatives

Compare PIC32MZ1024EFF100-E/PF with alternatives