PIC32MZ1024EFG124T-E/TL
vs
PIC32MZ1024EFF124-E/TL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VTLA-124
VTLA-124
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-XBGA-N124
S-XBCC-N124
Length
9 mm
9 mm
Number of I/O Lines
97
97
Number of Terminals
124
124
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VFLGA
VBCC
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, VERY THIN PROFILE
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
0.9 mm
Speed
180 MHz
180 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.1 V
2.1 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
9 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Microchip
JESD-609 Code
e4
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare PIC32MZ1024EFG124T-E/TL with alternatives
Compare PIC32MZ1024EFF124-E/TL with alternatives