PIC32MZ1024EFG100-E/GJX
vs
PIC32MZ1024EFK100T-E/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TFBGA-100
TQFP-100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
PIC32
PIC32
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B100
S-PQFP-G100
JESD-609 Code
e1
Length
7 mm
12 mm
Low Power Mode
YES
YES
Number of DMA Channels
12
12
Number of External Interrupts
5
5
Number of I/O Lines
78
78
Number of Terminals
100
100
Number of Timers
9
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
524288
262144
RAM (words)
524288
262144
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.06 mm
1.2 mm
Speed
180 MHz
180 MHz
Supply Current-Max
150 mA
150 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.1 V
2.1 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
GULL WING
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
BOTTOM
QUAD
Width
7 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC32MZ1024EFG100-E/GJX with alternatives
Compare PIC32MZ1024EFK100T-E/PT with alternatives