PIC32MZ1024EFE100T-E/PT vs PIC32MZ1024EFE100-E/GIX feature comparison

PIC32MZ1024EFE100T-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC32MZ1024EFE100-E/GIX Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-100 TFBGA-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width 20
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G100 S-PBGA-B100
Length 12 mm 7 mm
Low Power Mode YES
Number of DMA Channels 12 8
Number of External Interrupts 5
Number of I/O Lines 78 78
Number of Terminals 100 100
Number of Timers 9 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
RAM (bytes) 262144
RAM (words) 262144
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.06 mm
Speed 180 MHz 180 MHz
Supply Current-Max 150 mA
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 2.1 V 2.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING BALL
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD BOTTOM
Width 12 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC32MZ1024EFE100T-E/PT with alternatives

Compare PIC32MZ1024EFE100-E/GIX with alternatives