PIC32MX795F512LT-V/PT vs PIC32MX795F512LT-I/TL feature comparison

PIC32MX795F512LT-V/PT Microchip Technology Inc

Buy Now Datasheet

PIC32MX795F512LT-I/TL Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-100 VTLA-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-09-20
kg CO2e/kg 11.6
Average Weight (mg) 499.175
CO2e (mg) 5790.43
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +85C
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Qualifications AEC-Q100
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO YES
CPU Family PIC32 PIC32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PBGA-N100
Length 12 mm 9 mm
Number of DMA Channels 8 8
Number of I/O Lines 83 83
Number of Terminals 100 100
Number of Timers 5 5
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH GRID ARRAY, HEAT SINK/SLUG
ROM (words) 536576 536576
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm
Speed 80 MHz 80 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD BOTTOM
Width 12 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code No
Format FIXED POINT
Integrated Cache YES
Low Power Mode YES
Number of External Interrupts 5
On Chip Data RAM Width 8
RAM (bytes) 65536
Supply Current-Max 98 mA

Compare PIC32MX795F512LT-V/PT with alternatives

Compare PIC32MX795F512LT-I/TL with alternatives