PIC32MX795F512LT-80V/TL vs PIC32MX795F512LT-80V/PT feature comparison

PIC32MX795F512LT-80V/TL Microchip Technology Inc

Buy Now Datasheet

PIC32MX795F512LT-80V/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VTLA-100 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-XBGA-N100 S-PQFP-G100
Length 9 mm 12 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 5 5
Number of I/O Lines 83 83
Number of Terminals 100 100
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HBGA TFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 65536 131072
ROM (words) 536576 536576
ROM Programmability FLASH FLASH
Speed 80 MHz 80 MHz
Supply Current-Max 120 mA 120 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position BOTTOM QUAD
Width 9 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 100
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 131072
Screening Level TS 16949
Seated Height-Max 1.2 mm
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC32MX795F512LT-80V/TL with alternatives

Compare PIC32MX795F512LT-80V/PT with alternatives