PIC32MX775F256H-80I/PT vs PIC32MX775F256HT-80I/MR feature comparison

PIC32MX775F256H-80I/PT Microchip Technology Inc

Buy Now Datasheet

PIC32MX775F256HT-80I/MR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFN
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Integrated Cache YES YES
JESD-30 Code S-PQFP-G64 S-PQCC-N64
JESD-609 Code e3 e3
Length 10 mm 9 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 1
Number of DMA Channels 8 8
Number of External Interrupts 5 5
Number of I/O Lines 51 51
Number of Terminals 64 64
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 65536
RAM (words) 65536 65536
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 1 mm
Speed 80 MHz 80 MHz
Supply Current-Max 98 mA 98 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC32MX775F256H-80I/PT with alternatives

Compare PIC32MX775F256HT-80I/MR with alternatives