PIC32MX664F128LBG vs PIC32MX664F128L-I/BG feature comparison

PIC32MX664F128LBG Microchip Technology Inc

Buy Now Datasheet

PIC32MX664F128L-I/BG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 10 X 10 MM, 1.10 MM HEIGHT, BGA-121 TFBGA-121
Pin Count 121 121
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 32
Clock Frequency-Max 18 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO YES
External Data Bus Width
JESD-30 Code S-PBGA-B121 S-PBGA-B121
Length 10 mm 10 mm
Number of I/O Lines 26 83
Number of Terminals 121 121
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 18 MHz 80 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
ECCN Code 3A991.A.2
Factory Lead Time 4 Weeks
Date Of Intro 2016-09-20
Samacsys Manufacturer Microchip
Boundary Scan YES
CPU Family PIC32
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e1
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 5
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
RAM (bytes) 32768
RAM (words) 32768
ROM (words) 143360
Screening Level TS 16949
Supply Current-Max 98 mA
Terminal Finish TIN SILVER COPPER

Compare PIC32MX664F128LBG with alternatives

Compare PIC32MX664F128L-I/BG with alternatives