PIC32MX575F512LT-80I/TL
vs
PIC32MX575F512LT-80V/PT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
YES
|
CPU Family |
PIC
|
PIC32
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
JESD-609 Code |
e4
|
e3
|
Number of Terminals |
124
|
100
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
TFQFP
|
Package Equivalence Code |
SLGA124,18X18,20
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
65536
|
65536
|
ROM (words) |
524288
|
536576
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
ISO/TS-16949
|
TS 16949
|
Speed |
80 MHz
|
80 MHz
|
Supply Current-Max |
98 mA
|
120 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Pin Count |
|
100
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Address Bus Width |
|
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-PQFP-G100
|
Length |
|
12 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
8
|
Number of External Interrupts |
|
5
|
Number of I/O Lines |
|
83
|
Number of Timers |
|
5
|
On Chip Data RAM Width |
|
8
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
RAM (words) |
|
65536
|
Seated Height-Max |
|
1.2 mm
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.4 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
12 mm
|
|
|
|
Compare PIC32MX575F512LT-80I/TL with alternatives
Compare PIC32MX575F512LT-80V/PT with alternatives