PIC32MX564F064LPT
vs
PIC32MX564F064L-V/BG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
12 X 12 MM, 1 MM HEIGHT, TQFP-100
TFBGA-121
Pin Count
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
32
CPU Family
PIC
PIC32
Clock Frequency-Max
18 MHz
50 MHz
DAC Channels
NO
NO
DMA Channels
NO
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
S-PBGA-B121
Length
12 mm
10 mm
Number of I/O Lines
26
83
Number of Terminals
100
121
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFBGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
18 MHz
80 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.4 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Width
12 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
3A991.A.2
Factory Lead Time
7 Weeks
Date Of Intro
2016-09-20
Samacsys Manufacturer
Microchip
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
YES
JESD-609 Code
e1
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
5
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
RAM (bytes)
32768
RAM (words)
32768
ROM (words)
77824
Screening Level
AEC-Q100; TS 16949
Supply Current-Max
120 mA
Terminal Finish
TIN SILVER COPPER
Compare PIC32MX564F064LPT with alternatives
Compare PIC32MX564F064L-V/BG with alternatives