PIC32MX564F064LPF vs PIC32MX564F064L-I/PF feature comparison

PIC32MX564F064LPF Microchip Technology Inc

Buy Now Datasheet

PIC32MX564F064L-I/PF Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1 MM HEIGHT, TQFP-100 TQFP-100
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 32
Clock Frequency-Max 18 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of I/O Lines 26 83
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 18 MHz 80 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
ECCN Code 3A991.A.2
Factory Lead Time 6 Weeks
Date Of Intro 2016-09-20
Samacsys Manufacturer Microchip
Boundary Scan YES
CPU Family PIC32
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 8
Number of External Interrupts 5
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Peak Reflow Temperature (Cel) 260
RAM (bytes) 32768
RAM (words) 32768
ROM (words) 77824
Screening Level TS 16949
Supply Current-Max 98 mA
Terminal Finish MATTE TIN

Compare PIC32MX564F064LPF with alternatives

Compare PIC32MX564F064L-I/PF with alternatives